Reference Only

2906823

Industrial Surge Protectors TTC-6-3-HF-F-M-EX-24 TTC-6-3.

Manufacturer:

Mfr Part:
2906823

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Termination StyleScrew
Voltage Rating24 VDC
Current Rating600 mA
Minimum Operating Temperature- 40 C
Length105.8 mm
Height105.8 mm
SeriesTTC-6-3-HF
Flammability RatingUL 94 V-0
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$171.00$171.00
Need more?