Reference Only

2906756

Industrial Surge Protectors TTC-6P-3-HF-M-12DC-P TTC.

Manufacturer:

Mfr Part:
2906756

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Mounting StyleDIN Rail
Termination StylePush-In
Voltage Rating12 VDC
Current Rating600 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length105.8 mm
Height105.8 mm
SeriesTTC-6P
Flammability RatingUL 94 V-0
For Use WithTelecomm
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$199.02$199.02
Need more?