Reference Only
2906526
Electrical Enclosure Accessories UMK-BE 11,25 GROSSVERPACKUNG.
Datasheet
2906526 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Elements | |
| Type | Base Element | |
| Length | 11.25 mm | |
| Width | 77 mm | |
| Height | 15.5 mm | |
| Color | Green | |
| Material | Polyamide (PA) | |
| Product Type | Electrical Enclosures | |
| Series | UMK-BE | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---