Reference Only

2906183

Obsolete
Terminal Block Interface Modules UM-D37M/DS/FU/LED/ AID4/C3/L C

Manufacturer:

Mfr Part:
2906183

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
Number of Positions37
Connection MethodScrew
Height142.3 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 40 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
Width124 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8537109999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?