Reference Only

2905869

Terminal Block Interface Modules UM-D37M/DS/FU/ DI120V/C300/L.

Manufacturer:

Mfr Part:
2905869

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
Number of Positions37 Position
Connection MethodScrew
Height142.3 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
Width100 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8537109899
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$380.17$380.17
$349.65$3,496.50
Need more?
Contact Us