Reference Only

2905658

Obsolete
Industrial Relays RIF-0-OSC-24DC/ 48DC/100

Manufacturer:

Mfr Part:
2905658

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact FormSPST (1 Form A)
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VDC
Switching Voltage48 V
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesRIF-0
Length68 mm
Width6.2 mm
Height84 mm
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?