Reference Only
2905491
Solid State Relays - SSRs ST-OV2 24DC/5 TERM.
Datasheet
2905491 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solid State Relays - SSRs | |
| Height | 33 mm | |
| Length | 66.5 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Output Type | Bi-Polar Transistor | |
| Product Type | SSR - Solid State Relays | |
| Series | ST-OV | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Width | 14.6 mm | |
| Part # Aliases | ST-OV2-_24DC/_24DC/5 STOV224DC24DC5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $231.73 | $231.73 |
Need more?