Reference Only

2905421

Industrial Surge Protectors FLT-SEC-P-T1-3S- 350/25-FM.

Manufacturer:

Mfr Part:
2905421

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeLightning Arrester
Mounting StyleDIN Rail
Termination StyleScrew
Voltage Rating350 VAC
Current Rating125 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Width142.4 mm
Height95.2 mm
For Use WithPower Supply Networks
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,366.80$1,366.80
Need more?