Reference Only

2905416

Industrial Surge Protectors FLT-SEC-P-T1-2C- 350/25-FM.

Manufacturer:

Mfr Part:
2905416

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeLightning Arrester
Mounting StylePluggable
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Width71.2 mm
Height95.2 mm
For Use With1 Phase
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$864.00$864.00
Need more?