Reference Only

2905243

Terminal Block Interface Modules UM-D37M/DS/FU/LED AO/C300/L.

Manufacturer:

Mfr Part:
2905243

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductTermination Boards
Number of Positions37 Position
Current Rating500 mA
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Termination StyleScrew
SeriesVarioface
Connection MethodScrew
Height142.3 mm
Length79 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 40 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width104 mm
Part # AliasesUM-D37M/DS/FU/LED/AO/C300/L UMD37MDSFULEDAOC300L

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$317.31$317.31
Need more?
Contact Us