Reference Only

2905136

Obsolete
Programmable Logic Controllers - PLCs PLC-V8C/PT-24DC/SAM

Manufacturer:

Mfr Part:
2905136

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeInterface Module
Mounting StyleStand Alone
SeriesPLC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 45 C
Product TypePLC Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?