Reference Only

2904952

Safety Relays PSR-MS30-1NO- 24DC-SC.

Manufacturer:

Mfr Part:
2904952

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VDC
Contact TerminationScrew
Contact Rating6 A
IP RatingIP20
Current Rating - Max6 A
Product TypeSafety Relays
SeriesPSR-MS30
SubcategoryRelays
Width6.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8537109899
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$127.41$127.41
$117.18$1,171.80
Need more?