Reference Only

2904576

Terminal Block Interface Modules Active module 8ch DI 8 120 VAC N/O relays.

Manufacturer:

Mfr Part:
2904576

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductActive Modules
Number of Positions14 Position
Current Rating2 A
Voltage Rating120 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Mounting StyleDIN Rail
ColorGray
SeriesVIP-ER
Connection MethodIDC/FLK Pin Strip
Contact PlatingGold
Height109.8 mm
Length63 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameVARIOFACE
TypeDigital Input
Width92.7 mm
Part # AliasesVIP-8RPT-120AC/1AU/DI/PLC VIP8RPT120AC1AUDIPLC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538901000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$248.93$248.93
$228.95$2,289.50
Need more?
Contact Us