Reference Only

2904254

Terminal Block Interface Modules VIP-3/PT/FLK40/LED.

Manufacturer:

Mfr Part:
2904254

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductTermination Boards
Number of Positions40 Position
Current Rating1 A
Voltage Rating24 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Termination StylePush-In
ColorGreen
SeriesVIP-PT
Connection MethodPush-In
Height75.8 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameVARIOFACE
TypeInterface Modules
Width77.4 mm
Part # AliasesVIP-3/PT/FLK40/LED VIP3PTFLK40LED

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$124.46$124.46
$114.47$1,144.70
Need more?
Contact Us