Reference Only

2904253

Obsolete
Terminal Block Interface Modules VIP-3/PT/FLK34/LED

Manufacturer:

Mfr Part:
2904253

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductTermination Boards
Number of Positions34 Position
Current Rating1 A
Voltage Rating24 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Termination StylePush-In
ColorGreen
SeriesVIP-PT
Connection MethodPush-In
Height75.8 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameVARIOFACE
TypeInterface Modules
Width67.3 mm
Part # AliasesVIP-3/PT/FLK34/LED VIP3PTFLK34LED

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?