Reference Only

2903801

Terminal Block Interface Modules VIP-2/PT/ FLK14/PLC.

Manufacturer:

Mfr Part:
2903801

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductIDC/FLK Terminal Boards
Number of Positions14
Current Rating1 A
Voltage Rating60 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Termination StylePush-In
ColorGreen
SeriesVIP-PT
Connection MethodPush-In
Height72.1 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameVARIOFACE
TypeInterface Modules
Width41.9 mm
Part # AliasesVIP-2/PT/FLK14/PLC VIP2PTFLK14PLC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.23$49.23
Need more?