Reference Only

2903694

Obsolete
Industrial Relays Plug-in, 3 PDTs 24 V AC

Manufacturer:

Mfr Part:
2903694

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StylePlug In
ProductIndustrial Relays
Relay Contact Form3 Form C (3PDT-NO, NC)
Contact Current Rating10 A
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Voltage24 VAC
Coil Current108 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP54
SeriesREL-OR
Length35 mm
Width35 mm
Height35 mm
Current Rating10 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesREL-OR3/L-_24AC/3X21 RELOR3L24AC3X21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?