Reference Only

2903674

End of Life
Industrial Relays REL-IR4/LDP-125DC/ 4X21AU

Manufacturer:

Mfr Part:
2903674

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductIndustrial Relays
TypeSingle Relay
Contact TerminationPlug Pin
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating6 A
Coil TerminationPlug Pin
Coil TypeNon-Latching
Coil Voltage125 VDC
Coil Resistance16.2 kOhms
Coil Current7.7 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
Length35.6 mm
Width21.2 mm
Height27.5 mm
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?