Reference Only
2903600
Terminal Block Interface Modules Active module 8 24 VDC N/O relays.
Datasheet
2903600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Product | Digital Input Terminal Boards | |
| Number of Positions | 14 | |
| Current Rating | 9 mA | |
| Voltage Rating | 24 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | DIN Rail | |
| Color | Gray | |
| Series | VIP-ER | |
| Connection Method | IDC/FLK Pin Strip | |
| Contact Plating | Gold | |
| Height | 109.8 mm | |
| Length | 63 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Pitch | 2.54 mm | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | VARIOFACE | |
| Type | Digital Input | |
| Width | 92.7 mm | |
| Part # Aliases | VIP-8RPT-24DC/1AU/DI/PLC VIP8RPT24DC1AUDIPLC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $206.75 | $206.75 | |
| $190.16 | $1,901.60 |
Need more?