Reference Only
2903599
Terminal Block Interface Modules Passive module 8 channels.
Datasheet
2903599 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Product | IDC/FLK Terminal Boards | |
| Number of Positions | 16 | |
| Current Rating | 63 mA | |
| Voltage Rating | 24 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | DIN Rail | |
| Color | Green | |
| Series | VIP-ER | |
| Connection Method | Push-In | |
| Height | 109.8 mm | |
| Length | 63 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Pitch | 2.54 mm | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | VARIOFACE | |
| Type | Passive | |
| Width | 57.1 mm | |
| Part # Aliases | VIP-PT/FLK16/DS/FU/LED/AN/DV VIPPTFLK16DSFULEDANDV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $214.98 | $214.98 | |
| $197.73 | $1,977.30 |
Need more?