Reference Only

2903525

Industrial Relays 3 Phase Monitoring SPDT 400V, Screw.

Manufacturer:

Mfr Part:
2903525

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeMonitoring Relay
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating5 A
Coil TerminationScrew
Coil TypeNon-Latching
Switching Voltage250 VAC, 250 VDC
Contact MaterialNylon
IP RatingIP20, IP40
Length65.5 mm
Width17.5 mm
Height89.5 mm
Current Rating6 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameInterface Relay
Part # AliasesEMD-BL-3V-400 EMDBL3V400

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$141.73$141.73
Need more?