Reference Only

2903337

Industrial Relays RIF-1-RPT 24 V AC, 1 PDT.

Manufacturer:

Mfr Part:
2903337

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relay
TypeRelay Module
Contact TerminationPush-In
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating50 mA
Coil TerminationPush-In
Coil TypeNon-Latching
Coil Voltage24 VAC
Coil Current33 mA
Switching Voltage30 VAC, 36 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesRIF-1
Length75 mm
Width16 mm
Height93 mm
PackagingBulk
Current Rating50 mA
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesRIF-1-RPT-LV-24AC/1X21AU RIF1RPTLV24AC1X21AU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.63$106.30
Need more?
Contact Us