Reference Only

2903296

Industrial Relays RIF-3-RPT 120 V AC, 2 PDTs.

Manufacturer:

Mfr Part:
2903296

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
Contact TerminationScrew
Relay Contact FormDPDT (2 Form C)
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage120 VAC
Coil Current23 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesRIF-3
Length90 mm
Width40 mm
Height103 mm
Current Rating7 A
Enclosure TypeSealed
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesRIF-3-RPT-LV-120AC/2X21 RIF3RPTLV120AC2X21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.43$92.15
$16.25$162.50
Need more?
Contact Us