Reference Only

2903273

Industrial Relays RIF-4-RPT 230 V AC, 3 N/O.

Manufacturer:

Mfr Part:
2903273

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
Contact TerminationScrew
Relay Contact Form3 Form C (3PDT-NO, NC)
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage230 VAC
Coil Current14 mA
Switching Voltage440 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesRIF-4
Length90 mm
Width43 mm
Height111 mm
Current Rating8 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesRIF-4-RPT-LV-230AC/3X1 RIF4RPTLV230AC3X1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.54$117.70
$19.97$199.70
Need more?
Contact Us