Reference Only
2903242
Current Sensors - Industrial PV string monitoring module for 4 x 20 A.
Datasheet
2903242 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 20 A | |
| Sensor Type | Open Loop | |
| Frequency Range | 0 Hz | |
| Core Size | 2.5 mm | |
| Height | 102 mm | |
| IP Rating | IP20 | |
| Length | 128.5 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Operating Supply Voltage | 24 V | |
| Output Type | Digital | |
| Product Type | Industrial Current Sensors | |
| Series | SCK | |
| Subcategory | Sensors | |
| Tradename | SOLARCHECK | |
| Type | PV Current Monitor (4 Conductor) | |
| Width | 22.5 mm | |
| Part # Aliases | SCK-M-I-4S-20A SCKMI4S20A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030332090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $307.50 | $307.50 |
Need more?