Reference Only
2903126
Industrial & Electrical Fuses FUSE-10X38-16A-GR.
Datasheet
2903126 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Fuse Inserts | |
| Current Rating | 16 A | |
| Product Type | Safety fuse insert | |
| Subcategory | Fuses | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | FUSE-10X38-16A-GR FUSE10X3816AGR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.58 | $185.80 |
Need more?