Reference Only

2903104

I/O Modules EU5E-SWD-2A2A PXC.

Manufacturer:

Mfr Part:
2903104

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryI/O Modules
ProductAnalog I/O Modules
Input Voltage0 V to 10 V
Input Current0 A to 20 mA
Output Voltage0 V to 10 V
Output Current0 A to 20 mA
Housing ColorGreen
IP RatingIP20
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Product TypeI/O Modules
SubcategoryI/O Modules
TradenameSmartWire DT
Part # AliasesEU5E-SWD-2A2A_PXC EU5ESWD2A2APXC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$465.99$465.99
Need more?