Reference Only

2903102

I/O Modules EU5E-SWD-4DX PXC.

Manufacturer:

Mfr Part:
2903102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryI/O Modules
ProductDigital Input Modules
Input Voltage24 V
Housing ColorGreen
Case ColorGreen
IP RatingIP20
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Product TypeI/O Modules
SubcategoryI/O Modules
TradenameSmartWire DT
Part # AliasesEU5E-SWD-4DX_PXC EU5ESWD4DXPXC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$161.11$161.11
$148.18$1,481.80
Need more?
Contact Us