Reference Only
2903101
I/O Modules EU5E-SWD-4D4D PXC.
Datasheet
2903101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | I/O Modules | |
| Product | Digital Input Modules | |
| Input Voltage | 24 V | |
| Output Voltage | 24 V | |
| Output Current | 500 mA | |
| Housing Color | Green | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Tradename | SmartWire DT | |
| Part # Aliases | EU5E-SWD-4D4D_PXC EU5ESWD4D4DPXC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $125.65 | $125.65 | |
| $115.56 | $1,155.60 |
Need more?