Reference Only
2903098
Gateways EU5C-SWD-CAN PXC.
Datasheet
2903098 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Gateways | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| IP Rating | IP20 | |
| Product Type | Gateways | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | SmartWire DT, CANopen | |
| Part # Aliases | EU5C-SWD-CAN_PXC EU5CSWDCANPXC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $317.33 | $317.33 | |
| $291.86 | $2,918.60 |
Need more?