Reference Only
2903040
Obsolete
Triac & SCR Output Optocouplers ST-OV3- 12DC/240AC/3
Datasheet
2903040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Triac & SCR Output Optocouplers | |
| Output Type | PhotoTriac | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 2500 Vrms | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | ST-OV | |
| Product Type | Triac & SCR Output Optocouplers | |
| Subcategory | Optocouplers | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | ST-OV3-_12DC/240AC/3 STOV312DC240AC3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?