Reference Only

2902973

Solid State Relays - SSRs PLC-OPT-5DC/24DC/ 100KHZ-G.

Manufacturer:

Mfr Part:
2902973

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleDIN Rail Mount
Load Current Rating50 mA
Load Voltage Rating14 VDC to 30 VDC
Control Voltage Range5 VDC
Input Current8 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
IP RatingIP20
Width6.2 mm
Height80 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays
Part # AliasesPLC-OPT- 5DC/24DC/100KHZ-G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.11$74.11
Need more?