Reference Only

2902972

Solid State Relays - SSRs PLC-OPT-24DC/5DC/ 100KHZ-G.

Manufacturer:

Mfr Part:
2902972

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleDIN Rail Mount
Load Current Rating50 mA
Load Voltage Rating4 VDC to 18 VDC
Control Voltage Range24 VDC
Input Current8 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
IP RatingIP20
Width6.2 mm
Height80 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays
Part # AliasesPLC-OPT- 24DC/ 5DC/100KHZ-G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.61$59.61
Need more?