Reference Only

2902963

Obsolete
Solid State Relays - SSRs PLC-OSC- 5DC/ 24DC/100KHZ

Manufacturer:

Mfr Part:
2902963

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleDIN Rail Mount
Load Current Rating50 mA
Load Voltage Rating4 VDC to 30 VDC
Output TypeSCR
Control Voltage Range5 VDC
Input Current7 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
IP RatingIP20
SeriesPLC-OSC
Width6.2 mm
Height80 mm
Termination StyleScrew
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-OSC-__5DC/_24DC/100KHZ PLCOSC5DC24DC100KHZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?