Reference Only
2902731
D-Sub Adapters & Gender Changers SUBCON-PLUS- CAN/90X/M12.
Datasheet
2902731 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Filtered | Unfiltered | |
| Current Rating | 100 mA | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Series | SUBCON-PLUS | |
| Subcategory | D-Sub Connectors | |
| Tradename | SUBCON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.89 | $73.89 |
Need more?