Reference Only

2902707

Obsolete
Specialized Cables FLK 20/2FLK14/EZ-DR/ 500/KONFEK

Manufacturer:

Mfr Part:
2902707

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
Connector End AIDC/FLK
Connector End A Pin Count20 Position
Connector End BIDC/FLK
Connector End B Pin Count14 Position
Cable Length5 m
Voltage Rating25 VAC, 60 VDC
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesFLK_20/2FLK14/EZ-DR/500/KONFEK FLK202FLK14EZDR500KONFEK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?