Reference Only
2902660
Media Converters FL MC EF WDM-SET SC.
Datasheet
2902660 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Media Converters | |
| Product | Fiber Optic Converters | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Media Converters | |
| Series | FL MC | |
| Subcategory | Ethernet & Communication Modules | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 18 V | |
| Tradename | FACTORYLINE | |
| Part # Aliases | FL_MC_EF_WDM-SET_SC FLMCEFWDMSETSC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead (7439-92-1);N-Methylpyrrolidone (872-50 |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,406.40 | $1,406.40 |
Need more?