Reference Only
2902658
Media Converters FL MC EF WDM-A SC.
Datasheet
2902658 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Media Converters | |
| Product | FO Converters | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Media Converters | |
| Series | FL MC | |
| Subcategory | Ethernet & Communication Modules | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 18 V | |
| Tradename | FACTORYLINE | |
| Part # Aliases | FL_MC_EF_WDM-A_SC FLMCEFWDMASC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.5.d |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $807.74 | $807.74 |
Need more?