Reference Only

2902321

D-Sub Adapters & Gender Changers SUBCON-PLUS-PROFIB/ AX/M12.

Manufacturer:

Mfr Part:
2902321

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Adapters & Gender Changers
Connector End AStandard D-Sub
Connector A GenderFemale
Connector End A Pin Count5 Position
Connector End BStandard D-Sub
Connector B GenderMale
Connector End B Pin Count9 Position
FilteredUnfiltered
Current Rating100 mA
Product TypeD-Sub Adapters & Gender Changers
SeriesSUBCON-PLUS
Shell MaterialPolyamide
SubcategoryD-Sub Connectors
TradenameSUBCON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.94$72.94
Need more?