Reference Only
2901699
Electrical Enclosure Accessories ME MAX 45 DKL TRANS.
Datasheet
2901699 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Covers | |
| Type | Housing Cover | |
| Length | 5.5 mm | |
| Width | 45.2 mm | |
| Height | 75.25 mm | |
| Color | Clear | |
| Material | Polycarbonate (PC) | |
| IP Rating | IP20 | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | ME_MAX_45_DKL_TRANS MEMAX45DKLTRANS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.47 | $74.70 |
Need more?