Reference Only

2901639

Industrial Relays PLC-2RPT-24DC/1.

Manufacturer:

Mfr Part:
2901639

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
Contact TerminationScrew
Relay Contact FormDPDT (2 Form C)
Coil TerminationScrew
Coil TypeNon-Latching
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesPLC-RPT
Width6.2 mm
Height80 mm
Current Rating6 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-2RPT-24DC/1 PLC2RPT24DC1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.14$711.40
Need more?