Reference Only
2901529
Interface Modules EM-DNET-GATEWAY-IFS.
Datasheet
2901529 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Converters | |
| Type | RS-232/422/485 to Ethernet | |
| Number of Ports | 1 Port | |
| Maximum Data Rate | 100 Mb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 19.2 V | |
| Supply Voltage - Max | 28.8 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 50 C | |
| Dimensions | 22.5 mm x 112.7 mm x 113.8 mm | |
| Operating Supply Current | 3 mA | |
| Operating Supply Voltage | 19.2 V to 28.8 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.a |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $450.17 | $450.17 | |
| $414.04 | $4,140.40 |
Need more?