Reference Only
2901477
Obsolete
Time Delay & Timing Relays ETD-BL-1T-ON-300S-PT
Datasheet
2901477 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | LED | |
| Termination Style | Screw | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Operating Supply Voltage | 24 VDC | |
| Timing Range | 3 s to 300 s | |
| Contact Rating | 6.3 A | |
| Width | 6.2 mm | |
| Height | 80 mm | |
| Series | ETD-BL | |
| IP Rating | IP20 | |
| Operation Mode | On Delay | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Monitoring | |
| Part # Aliases | ETD-BL-1T-ON-300S-PT ETDBL1TON300SPT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?