Reference Only

2901422

Obsolete
Safety Relays PSR-SCP-120UC/ ESAM4/3X1/1X2/B

Manufacturer:

Mfr Part:
2901422

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage120 VAC, 120 VDC
Relay Contact Form3 Form A (3PST-NO), 1 Form B (SPST-NC)
Contact TerminationScrew
Contact Rating6 A
IP RatingIP20
Current Rating - Max6 A
Mounting StylePlug In
Product TypeSafety Relays
SeriesPSR-SCP
SubcategoryRelays
Switching Voltage250 VAC, 250 VDC
Width22.5 mm
Part # AliasesPSR-SCP-120UC/ESAM4/3X1/1X2/B PSRSCP120UCESAM43X11X2B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490055
TARIC8537109899
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?