Reference Only
2901417
Safety Relays PSR-SPP-42-48UC/ ESAM4/3X1/1X2B.
Datasheet
2901417 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| Coil Voltage | 42 VDC | |
| IP Rating | IP20 | |
| Mounting Style | Plug In | |
| Product Type | Safety Relays | |
| Series | PSR-SPP | |
| Subcategory | Relays | |
| Width | 22.5 mm | |
| Part # Aliases | PSR-SPP-42-48UC/ESAM4/3X1/1X2B PSRSPP4248UCESAM43X11X2B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8537109899 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $296.80 | $296.80 | |
| $272.98 | $2,729.80 |
Need more?