Reference Only

2901374

Obsolete
Gateways EEM-ETH-RS485-MA600 COMM MODULE FOR EEM

Manufacturer:

Mfr Part:
2901374

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryGateways
ProductSerial to Ethernet Gateways
Data Rate10 Mb/s, 100 Mb/s
Number of Ports1 Ethernet
Interface TypeEthernet, RS-485
Supply Voltage - Min9 V
Supply Voltage - Max9 V
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
Dimensions45 mm x 65 mm x 48 mm
Product TypeGateways
SeriesEEM
SubcategoryEthernet & Communication Modules
TradenameINTERFACE Monitoring
Part # AliasesEEM-ETH-RS485-MA600 EEMETHRS485MA600

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?