Reference Only

2900904

Desktop AC Adapters VMT EXT PS.

Manufacturer:

Mfr Part:
2900904

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDesktop AC Adapters
AC Plug included/requiredIncluded
Input Voltage90 VAC to 264 VAC
Number of Outputs1 Output
Output Power72 W
Output Voltage-Channel 124 VDC
Output Current-Channel 13 A
Connector TypeRectangular Connector
DC Output Connector3 Pin Rectangular
Product TypeDesktop AC Adapters
SubcategoryAC-DC Power Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504407007
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$320.64$320.64
Need more?