Reference Only

2900890

Terminal Block Interface Modules UM- 8RM/KSR-G24/21/ MS/PLC.

Manufacturer:

Mfr Part:
2900890

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
Number of Positions14 Position
ColorGreen
Connection MethodIDC/FLK Pin Strip
Contact PlatingGold
Height112 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
Width92 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$485.46$485.46
$446.50$4,465.00
Need more?
Contact Us