Reference Only
2900622
Controller Accessories FLKM-PA-D37/HW/ AN/C300.
Datasheet
2900622 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Controller Accessories | |
| Type | Adapter | |
| IP Rating | IP00 | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Tradename | INTERFACE Cabling | |
| Part # Aliases | FLKM-PA-D37/HW/AN/C300 FLKMPAD37HWANC300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $243.31 | $243.31 |
Need more?