Reference Only

2900397

Solid State Relays - SSRs PLC-PT- EIK 1-SVN 24P/P.

Manufacturer:

Mfr Part:
2900397

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleDIN Rail Mount
Load Current Rating50 mA
Control Voltage Range19.2 VDC to 26.4 VDC
Input Current14 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 50 C
IP RatingIP20
SeriesPLC-RPT
Width6.2 mm
Height80 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-PT-EIK_1-SVN_24P/P PLCPTEIK1SVN24PP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$81.97$819.70
Need more?